
S73305T-125.000-R | |
|---|---|
DigiKey Part Number | 3997-S73305T-125.000-RTR-ND - Tape & Reel (TR) 3997-S73305T-125.000-RCT-ND - Cut Tape (CT) 3997-S73305T-125.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305T-125.000-R |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-125.000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,43880 € | 35,97 € |
| 50 | 1,37940 € | 68,97 € |
| 100 | 1,32240 € | 132,24 € |
| 250 | 1,25056 € | 312,64 € |
| 500 | 1,19886 € | 599,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14935 € | 1.149,35 € |
| 2.000 | 1,10192 € | 2.203,84 € |
| 3.000 | 1,07510 € | 3.225,30 € |
| 5.000 | 1,04226 € | 5.211,30 € |
| 7.000 | 1,02120 € | 7.148,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

