
S73305T-100.000-X-15-R | |
|---|---|
DigiKey Part Number | 2754-S73305T-100.000-X-15-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S73305T-100.000-X-15-R |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-100.000-X-15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,67800 € | 41,95 € |
| 100 | 1,60070 € | 160,07 € |
| 200 | 1,52325 € | 304,65 € |
| 1.000 | 1,07575 € | 1.075,75 € |
| Unit Price without VAT: | 1,67800 € |
|---|---|
| Unit Price with VAT: | 1,99682 € |

