
S73305-20.000-X-15-R | |
|---|---|
DigiKey Part Number | 3997-S73305-20.000-X-15-RTR-ND - Tape & Reel (TR) 3997-S73305-20.000-X-15-RCT-ND - Cut Tape (CT) 3997-S73305-20.000-X-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305-20.000-X-15-R |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305-20.000-X-15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,72160 € | 36,08 € |
| 100 | 0,69180 € | 69,18 € |
| 250 | 0,65428 € | 163,57 € |
| 500 | 0,62720 € | 313,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60128 € | 601,28 € |
| 2.000 | 0,57643 € | 1.152,86 € |
| 3.000 | 0,56238 € | 1.687,14 € |
| 5.000 | 0,54517 € | 2.725,85 € |
| 7.000 | 0,53413 € | 3.738,91 € |
| 10.000 | 0,52267 € | 5.226,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

