


S73305-12.000-X-LE2.0-R | |
|---|---|
DigiKey Part Number | 3997-S73305-12.000-X-LE2.0-RTR-ND - Tape & Reel (TR) 3997-S73305-12.000-X-LE2.0-RCT-ND - Cut Tape (CT) 3997-S73305-12.000-X-LE2.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305-12.000-X-LE2.0-R |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Spread Spectrum Bandwidth ±2.00%, Center Spread |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,65480 € | 41,37 € |
| 50 | 1,58640 € | 79,32 € |
| 100 | 1,52090 € | 152,09 € |
| 250 | 1,43828 € | 359,57 € |
| 500 | 1,37888 € | 689,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32193 € | 1.321,93 € |
| 2.000 | 1,26740 € | 2.534,80 € |
| 3.000 | 1,23656 € | 3.709,68 € |
| 5.000 | 1,19881 € | 5.994,05 € |
| 7.000 | 1,17460 € | 8.222,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

