65.536 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65.536 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S73303T-65.536-X-R

DigiKey Part Number
3997-S73303T-65.536-X-RTR-ND - Tape & Reel (TR)
3997-S73303T-65.536-X-RCT-ND - Cut Tape (CT)
3997-S73303T-65.536-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S73303T-65.536-X-R
Description
OSC 65.536MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
65.536 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S73303T-65.536-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±30ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,04500 €10,45 €
250,98880 €24,72 €
500,94780 €47,39 €
1000,90850 €90,85 €
2500,85920 €214,80 €
5000,82368 €411,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78963 €789,63 €
2.0000,75701 €1.514,02 €
3.0000,73857 €2.215,71 €
5.0000,71599 €3.579,95 €
7.0000,70150 €4.910,50 €
10.0000,68647 €6.864,70 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €