


S733025T-25.000-15-R | |
|---|---|
DigiKey Part Number | 3997-S733025T-25.000-15-RTR-ND - Tape & Reel (TR) 3997-S733025T-25.000-15-RCT-ND - Cut Tape (CT) 3997-S733025T-25.000-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S733025T-25.000-15-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S733025T-25.000-15-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,71840 € | 35,92 € |
| 100 | 0,68870 € | 68,87 € |
| 250 | 0,65128 € | 162,82 € |
| 500 | 0,62436 € | 312,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59855 € | 598,55 € |
| 2.000 | 0,57382 € | 1.147,64 € |
| 3.000 | 0,55983 € | 1.679,49 € |
| 5.000 | 0,54270 € | 2.713,50 € |
| 7.000 | 0,53171 € | 3.721,97 € |
| 10.000 | 0,52031 € | 5.203,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

