33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S733025-33.000-X-LE-0.5-R

DigiKey Part Number
3997-S733025-33.000-X-LE-0.5-RTR-ND - Tape & Reel (TR)
3997-S733025-33.000-X-LE-0.5-RCT-ND - Cut Tape (CT)
3997-S733025-33.000-X-LE-0.5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S733025-33.000-X-LE-0.5-R
Description
XTAL OSC XO 33.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S733025-33.000-X-LE-0.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spread Spectrum Bandwidth
±0.50%, Down Spread
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,73600 €17,36 €
251,64160 €41,04 €
501,57380 €78,69 €
1001,50880 €150,88 €
2501,42688 €356,72 €
5001,36794 €683,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,31144 €1.311,44 €
2.0001,25734 €2.514,68 €
3.0001,22675 €3.680,25 €
5.0001,18930 €5.946,50 €
7.0001,16527 €8.156,89 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €