14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S733025-14.7456-X-R

DigiKey Part Number
3997-S733025-14.7456-X-RTR-ND - Tape & Reel (TR)
3997-S733025-14.7456-X-RCT-ND - Cut Tape (CT)
3997-S733025-14.7456-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S733025-14.7456-X-R
Description
OSC 14.7456MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S733025-14.7456-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
7mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,88700 €8,87 €
250,83920 €20,98 €
500,80460 €40,23 €
1000,77140 €77,14 €
2500,72952 €182,38 €
5000,69934 €349,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67042 €670,42 €
2.0000,64272 €1.285,44 €
3.0000,62706 €1.881,18 €
5.0000,60788 €3.039,40 €
7.0000,59557 €4.168,99 €
10.0000,58281 €5.828,10 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €