


S733025-14.7456-X-30-R | |
|---|---|
DigiKey Part Number | 2754-S733025-14.7456-X-30-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S733025-14.7456-X-30-R |
Description | XO, 7050, 14.7456MHz, HCMOS, SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,49920 € | 37,48 € |
| 250 | 0,55684 € | 139,21 € |
| Unit Price without VAT: | 1,49920 € |
|---|---|
| Unit Price with VAT: | 1,78405 € |

