50 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5M03-50.000-X-R

DigiKey Part Number
3997-S5M03-50.000-X-RTR-ND - Tape & Reel (TR)
3997-S5M03-50.000-X-RCT-ND - Cut Tape (CT)
3997-S5M03-50.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5M03-50.000-X-R
Description
MULTIVOLTAGE OSC 50MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S5M03-50.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,89800 €8,98 €
250,85000 €21,25 €
500,81480 €40,74 €
1000,78110 €78,11 €
2500,73872 €184,68 €
5000,70814 €354,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67886 €678,86 €
2.0000,65081 €1.301,62 €
3.0000,63495 €1.904,85 €
5.0000,61553 €3.077,65 €
7.0000,60307 €4.221,49 €
10.0000,59014 €5.901,40 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €