
S5A33025-156.250-P-R | |
|---|---|
DigiKey Part Number | 3997-S5A33025-156.250-P-RTR-ND - Tape & Reel (TR) 3997-S5A33025-156.250-P-RCT-ND - Cut Tape (CT) 3997-S5A33025-156.250-P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5A33025-156.250-P-R |
Description | OSC 156.25 MHZ LVPECL 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S5A33025-156.250-P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,06500 € | 30,65 € |
| 25 | 2,89920 € | 72,48 € |
| 50 | 2,77940 € | 138,97 € |
| 100 | 2,66450 € | 266,45 € |
| 250 | 2,51996 € | 629,99 € |
| 500 | 2,46226 € | 1.231,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31637 € | 2.316,37 € |
| 2.000 | 2,22098 € | 4.441,96 € |
| 3.000 | 2,16705 € | 6.501,15 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

