


S53305T-64.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S53305T-64.000-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S53305T-64.000-X-R |
Description | XTAL OSC XO 64.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305T-64.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,57400 € | 57,40 € |
| 200 | 0,54830 € | 109,66 € |
| 1.000 | 0,35981 € | 359,81 € |
| Unit Price without VAT: | 0,81400 € |
|---|---|
| Unit Price with VAT: | 0,96866 € |

