
S53305T-125.000-R | |
|---|---|
DigiKey Part Number | 2754-S53305T-125.000-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S53305T-125.000-R |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305T-125.000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,67800 € | 41,95 € |
| 100 | 1,60070 € | 160,07 € |
| 200 | 1,52325 € | 304,65 € |
| 1.000 | 1,07575 € | 1.075,75 € |
| Unit Price without VAT: | 1,67800 € |
|---|---|
| Unit Price with VAT: | 1,99682 € |

