
S53305-20.000-X1-R | |
|---|---|
DigiKey Part Number | 3997-S53305-20.000-X1-RTR-ND - Tape & Reel (TR) 3997-S53305-20.000-X1-RCT-ND - Cut Tape (CT) 3997-S53305-20.000-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53305-20.000-X1-R |
Description | OSC 20MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305-20.000-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,99320 € | 24,83 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,91270 € | 91,27 € |
| 250 | 0,86312 € | 215,78 € |
| 500 | 0,82744 € | 413,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79322 € | 793,22 € |
| 2.000 | 0,76046 € | 1.520,92 € |
| 3.000 | 0,74193 € | 2.225,79 € |
| 5.000 | 0,71925 € | 3.596,25 € |
| 7.000 | 0,70470 € | 4.932,90 € |
| 10.000 | 0,68960 € | 6.896,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

