
S53303T-24.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S53303T-24.000-X-RTR-ND - Tape & Reel (TR) 3997-S53303T-24.000-X-RCT-ND - Cut Tape (CT) 3997-S53303T-24.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53303T-24.000-X-R |
Description | OSC 24MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53303T-24.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,85000 € | 21,25 € |
| 50 | 0,81480 € | 40,74 € |
| 100 | 0,78110 € | 78,11 € |
| 250 | 0,73872 € | 184,68 € |
| 500 | 0,70814 € | 354,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67886 € | 678,86 € |
| 2.000 | 0,65081 € | 1.301,62 € |
| 3.000 | 0,63495 € | 1.904,85 € |
| 5.000 | 0,61553 € | 3.077,65 € |
| 7.000 | 0,60307 € | 4.221,49 € |
| 10.000 | 0,59014 € | 5.901,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

