


S533025T-25.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S533025T-25.000-X-RTR-ND - Tape & Reel (TR) 3997-S533025T-25.000-X-RCT-ND - Cut Tape (CT) 3997-S533025T-25.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S533025T-25.000-X-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S533025T-25.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,84600 € | 21,15 € |
| 50 | 0,81120 € | 40,56 € |
| 100 | 0,77750 € | 77,75 € |
| 250 | 0,73536 € | 183,84 € |
| 500 | 0,70492 € | 352,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67578 € | 675,78 € |
| 2.000 | 0,64786 € | 1.295,72 € |
| 3.000 | 0,63207 € | 1.896,21 € |
| 5.000 | 0,61274 € | 3.063,70 € |
| 7.000 | 0,60033 € | 4.202,31 € |
| 10.000 | 0,58747 € | 5.874,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

