25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S533025T-25.000-R

DigiKey Part Number
3997-S533025T-25.000-RTR-ND - Tape & Reel (TR)
3997-S533025T-25.000-RCT-ND - Cut Tape (CT)
3997-S533025T-25.000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S533025T-25.000-R
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S533025T-25.000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
12mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,86100 €8,61 €
250,81440 €20,36 €
500,78040 €39,02 €
1000,74820 €74,82 €
2500,70748 €176,87 €
5000,67822 €339,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65017 €650,17 €
2.0000,62330 €1.246,60 €
3.0000,60811 €1.824,33 €
5.0000,58951 €2.947,55 €
7.0000,57757 €4.042,99 €
10.0000,56519 €5.651,90 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €