
S51805T-24.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S51805T-24.000-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S51805T-24.000-X-R |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S51805T-24.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,81760 € | 20,44 € |
| 100 | 0,78310 € | 78,31 € |
| 200 | 0,74870 € | 149,74 € |
| 1.000 | 0,49054 € | 490,54 € |
| Unit Price without VAT: | 0,81760 € |
|---|---|
| Unit Price with VAT: | 0,97294 € |

