


S51805T-125.000-R | |
|---|---|
DigiKey Part Number | 2754-S51805T-125.000-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S51805T-125.000-R |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S51805T-125.000-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,67040 € | 41,76 € |
| 100 | 1,59350 € | 159,35 € |
| 200 | 1,51635 € | 303,27 € |
| 1.000 | 1,07088 € | 1.070,88 € |
| Unit Price without VAT: | 1,67040 € |
|---|---|
| Unit Price with VAT: | 1,98778 € |

