


S3M05T-8.000-R | |
|---|---|
DigiKey Part Number | 3997-S3M05T-8.000-RTR-ND - Tape & Reel (TR) 3997-S3M05T-8.000-RCT-ND - Cut Tape (CT) 3997-S3M05T-8.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M05T-8.000-R |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3M05T-8.000-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,81440 € | 20,36 € |
| 50 | 0,78040 € | 39,02 € |
| 100 | 0,74820 € | 74,82 € |
| 250 | 0,70748 € | 176,87 € |
| 500 | 0,67822 € | 339,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65017 € | 650,17 € |
| 2.000 | 0,62330 € | 1.246,60 € |
| 3.000 | 0,60811 € | 1.824,33 € |
| 5.000 | 0,58951 € | 2.947,55 € |
| 7.000 | 0,57757 € | 4.042,99 € |
| 10.000 | 0,56519 € | 5.651,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

