


S3M025T-12.000-R | |
|---|---|
DigiKey Part Number | 2754-S3M025T-12.000-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3M025T-12.000-R |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3M025T-12.000-R Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,50990 € | 50,99 € |
| 200 | 0,48445 € | 96,89 € |
| 1.000 | 0,41645 € | 416,45 € |
| Unit Price without VAT: | 0,72240 € |
|---|---|
| Unit Price with VAT: | 0,85966 € |

