


S3ALP33025-125.000-H-X-R | |
|---|---|
DigiKey Part Number | 3997-S3ALP33025-125.000-H-X-RTR-ND - Tape & Reel (TR) 3997-S3ALP33025-125.000-H-X-RCT-ND - Cut Tape (CT) 3997-S3ALP33025-125.000-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3ALP33025-125.000-H-X-R |
Description | XO LOW POWER HCSL 125MHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3ALP33025-125.000-H-X-R Models |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,16400 € | 21,64 € |
| 25 | 2,04640 € | 51,16 € |
| 50 | 1,96180 € | 98,09 € |
| 100 | 1,88070 € | 188,07 € |
| 250 | 1,77864 € | 444,66 € |
| 500 | 1,70520 € | 852,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63482 € | 1.634,82 € |
| 2.000 | 1,56741 € | 3.134,82 € |
| 3.000 | 1,52931 € | 4.587,93 € |
| 5.000 | 1,48266 € | 7.413,30 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

