125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A3305-125.000-L-X2-R

DigiKey Part Number
3997-S3A3305-125.000-L-X2-RTR-ND - Tape & Reel (TR)
3997-S3A3305-125.000-L-X2-RCT-ND - Cut Tape (CT)
3997-S3A3305-125.000-L-X2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A3305-125.000-L-X2-R
Description
OSC LVDS 125MHZ 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S3A3305-125.000-L-X2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,28000 €22,80 €
252,15640 €53,91 €
502,06700 €103,35 €
1001,98150 €198,15 €
2501,87400 €468,50 €
5001,79660 €898,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,72247 €1.722,47 €
2.0001,65147 €3.302,94 €
3.0001,61133 €4.833,99 €
5.0001,56218 €7.810,90 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €