
S3A2505-100.000-L-X1-R | |
|---|---|
DigiKey Part Number | 3997-S3A2505-100.000-L-X1-RTR-ND - Tape & Reel (TR) 3997-S3A2505-100.000-L-X1-RCT-ND - Cut Tape (CT) 3997-S3A2505-100.000-L-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A2505-100.000-L-X1-R |
Description | OSC LVDS 100MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3A2505-100.000-L-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,28000 € | 22,80 € |
| 25 | 2,15640 € | 53,91 € |
| 50 | 2,06700 € | 103,35 € |
| 100 | 1,98150 € | 198,15 € |
| 250 | 1,87400 € | 468,50 € |
| 500 | 1,79660 € | 898,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72247 € | 1.722,47 € |
| 2.000 | 1,65147 € | 3.302,94 € |
| 3.000 | 1,61133 € | 4.833,99 € |
| 5.000 | 1,56218 € | 7.810,90 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

