


S3A25025-125.000-P-X-R | |
|---|---|
DigiKey Part Number | 2754-S3A25025-125.000-P-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3A25025-125.000-P-X-R |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3A25025-125.000-P-X-R Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,61200 € | 90,30 € |
| 100 | 3,43360 € | 343,36 € |
| 200 | 3,26360 € | 652,72 € |
| 1.000 | 2,76218 € | 2.762,18 € |
| Unit Price without VAT: | 3,61200 € |
|---|---|
| Unit Price with VAT: | 4,29828 € |

