


S35010-4.000-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-S35010-4.000-A-X1-RTR-ND - Tape & Reel (TR) 3997-S35010-4.000-A-X1-RCT-ND - Cut Tape (CT) 3997-S35010-4.000-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S35010-4.000-A-X1-R |
Description | OSCILLATOR, 3225, 4.000MHZ, 5V, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S35010-4.000-A-X1-R Models |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Supply 5V | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,77870 € | 77,87 € |
| 250 | 0,73640 € | 184,10 € |
| 500 | 0,70594 € | 352,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67676 € | 676,76 € |
| 2.000 | 0,64879 € | 1.297,58 € |
| 3.000 | 0,63298 € | 1.898,94 € |
| 5.000 | 0,61362 € | 3.068,10 € |
| 7.000 | 0,60120 € | 4.208,40 € |
| 10.000 | 0,58831 € | 5.883,10 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

