
S33305T-32.768K-R | |
|---|---|
DigiKey Part Number | 3997-S33305T-32.768K-RTR-ND - Tape & Reel (TR) 3997-S33305T-32.768K-RCT-ND - Cut Tape (CT) 3997-S33305T-32.768K-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S33305T-32.768K-R |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S33305T-32.768K-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,70360 € | 17,59 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,64670 € | 64,67 € |
| 250 | 0,61156 € | 152,89 € |
| 500 | 0,58626 € | 293,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56201 € | 562,01 € |
| 2.000 | 0,53879 € | 1.077,58 € |
| 3.000 | 0,52565 € | 1.576,95 € |
| 5.000 | 0,50957 € | 2.547,85 € |
| 7.000 | 0,49925 € | 3.494,75 € |
| 10.000 | 0,48854 € | 4.885,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

