
S33305-25.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S33305-25.000-X-RTR-ND - Tape & Reel (TR) 3997-S33305-25.000-X-RCT-ND - Cut Tape (CT) 3997-S33305-25.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S33305-25.000-X-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S33305-25.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,58720 € | 14,68 € |
| 50 | 0,56300 € | 28,15 € |
| 100 | 0,53970 € | 53,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51036 € | 127,59 € |
| 500 | 0,48926 € | 244,63 € |
| 750 | 0,47731 € | 357,98 € |
| 1.250 | 0,46268 € | 578,35 € |
| 1.750 | 0,45329 € | 793,26 € |
| 2.500 | 0,44355 € | 1.108,88 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

