
S33305-24.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S33305-24.000-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S33305-24.000-X-R |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S33305-24.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,51640 € | 51,64 € |
| 200 | 0,49055 € | 98,11 € |
| 1.000 | 0,42169 € | 421,69 € |
| Unit Price without VAT: | 0,73160 € |
|---|---|
| Unit Price with VAT: | 0,87060 € |

