


S31810T-24.000-X1-LE0.78-R | |
|---|---|
DigiKey Part Number | 3997-S31810T-24.000-X1-LE0.78-RTR-ND - Tape & Reel (TR) 3997-S31810T-24.000-X1-LE0.78-RCT-ND - Cut Tape (CT) 3997-S31810T-24.000-X1-LE0.78-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S31810T-24.000-X1-LE0.78-R |
Description | XO LOW EMI HCMOS 24MHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S31810T-24.000-X1-LE0.78-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Spread Spectrum Bandwidth ±0.78%, Center Spread |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3225Q-33-240-DP-TR | ECS Inc. | 986 | XC2822CT-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,40800 € | 14,08 € |
| 25 | 1,33160 € | 33,29 € |
| 50 | 1,27660 € | 63,83 € |
| 100 | 1,22370 € | 122,37 € |
| 250 | 1,15724 € | 289,31 € |
| 500 | 1,10940 € | 554,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06357 € | 1.063,57 € |
| 2.000 | 1,01967 € | 2.039,34 € |
| 3.000 | 0,99484 € | 2.984,52 € |
| 5.000 | 0,96446 € | 4.822,30 € |
| 7.000 | 0,94496 € | 6.614,72 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

