32.768 kHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S31805T-32.768K-X-R

DigiKey Part Number
3997-S31805T-32.768K-X-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S31805T-32.768K-X-R
Description
XTAL OSC XO 32.7680KHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S31805T-32.768K-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67886 €678,86 €
2.0000,65081 €1.301,62 €
3.0000,63495 €1.904,85 €
5.0000,61553 €3.077,65 €
7.0000,60307 €4.221,49 €
10.0000,59014 €5.901,40 €
Manufacturers Standard Package
Unit Price without VAT:0,67886 €
Unit Price with VAT:0,80784 €