


S312030-50.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S312030-50.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S312030-50.000-X-R |
Description | XO 3225 HCMOS 50MHz 1.2V |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.2V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,61200 € | 15,30 € |
| 50 | 0,56940 € | 28,47 € |
| 250 | 0,52692 € | 131,73 € |
| 1.000 | 0,50144 € | 501,44 € |
| Unit Price without VAT: | 0,61200 € |
|---|---|
| Unit Price with VAT: | 0,72828 € |

