
S312025-25.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S312025-25.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S312025-25.000-X-R |
Description | XO 3225 HCMOS 25MHz 1.2V |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,61960 € | 15,49 € |
| 50 | 0,57660 € | 28,83 € |
| 250 | 0,53356 € | 133,39 € |
| 1.000 | 0,50775 € | 507,75 € |
| Unit Price without VAT: | 0,61960 € |
|---|---|
| Unit Price with VAT: | 0,73732 € |

