


S312025-24.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S312025-24.000-X-RTR-ND - Tape & Reel (TR) 3997-S312025-24.000-X-RCT-ND - Cut Tape (CT) 3997-S312025-24.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S312025-24.000-X-R |
Description | XO 3225 HCMOS 24MHZ 1.2V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,79800 € | 19,95 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,73330 € | 73,33 € |
| 250 | 0,69348 € | 173,37 € |
| 500 | 0,66480 € | 332,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63732 € | 637,32 € |
| 2.000 | 0,61098 € | 1.221,96 € |
| 3.000 | 0,59609 € | 1.788,27 € |
| 5.000 | 0,57785 € | 2.889,25 € |
| 7.000 | 0,56615 € | 3.963,05 € |
| 10.000 | 0,55402 € | 5.540,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

