New at DigiKey
25 MHz XO (Standard) HCMOS Oscillator 0.9V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S309025-25.000-X-R

DigiKey Part Number
2754-S309025-25.000-X-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S309025-25.000-X-R
Description
XO 3225 HCMOS 25MHz 0.9V
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 0.9V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
0.9V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aker Technology USA
A separate 17,21 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,64560 €16,14 €
500,60240 €30,12 €
2500,55940 €139,85 €
1.0000,53357 €533,57 €
Unit Price without VAT:0,64560 €
Unit Price with VAT:0,76826 €