


S2M025T-27.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S2M025T-27.000-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2M025T-27.000-X-R |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2M025T-27.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,07080 € | 26,77 € |
| 100 | 0,81390 € | 81,39 € |
| 200 | 0,64255 € | 128,51 € |
| 1.000 | 0,32555 € | 325,55 € |
| Unit Price without VAT: | 1,07080 € |
|---|---|
| Unit Price with VAT: | 1,27425 € |

