


S2M025T-25.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S2M025T-25.000-X-RTR-ND - Tape & Reel (TR) 3997-S2M025T-25.000-X-RCT-ND - Cut Tape (CT) 3997-S2M025T-25.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M025T-25.000-X-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2M025T-25.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,86520 € | 43,26 € |
| 100 | 0,82950 € | 82,95 € |
| 250 | 0,78444 € | 196,11 € |
| 500 | 0,75198 € | 375,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72089 € | 720,89 € |
| 2.000 | 0,69111 € | 1.382,22 € |
| 3.000 | 0,67427 € | 2.022,81 € |
| 5.000 | 0,65365 € | 3.268,25 € |
| 7.000 | 0,64042 € | 4.482,94 € |
| 10.000 | 0,62669 € | 6.266,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

