
S23305T-26.000-R | |
|---|---|
DigiKey Part Number | 3997-S23305T-26.000-RTR-ND - Tape & Reel (TR) 3997-S23305T-26.000-RCT-ND - Cut Tape (CT) 3997-S23305T-26.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23305T-26.000-R |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S23305T-26.000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,88200 € | 22,05 € |
| 50 | 0,84560 € | 42,28 € |
| 100 | 0,81060 € | 81,06 € |
| 250 | 0,76656 € | 191,64 € |
| 500 | 0,73484 € | 367,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70447 € | 704,47 € |
| 2.000 | 0,67537 € | 1.350,74 € |
| 3.000 | 0,65890 € | 1.976,70 € |
| 5.000 | 0,63875 € | 3.193,75 € |
| 7.000 | 0,62582 € | 4.380,74 € |
| 10.000 | 0,61241 € | 6.124,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

