
S23305T-25.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S23305T-25.000-X-RTR-ND - Tape & Reel (TR) 3997-S23305T-25.000-X-RCT-ND - Cut Tape (CT) 3997-S23305T-25.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23305T-25.000-X-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S23305T-25.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,91400 € | 22,85 € |
| 50 | 0,87600 € | 43,80 € |
| 100 | 0,83990 € | 83,99 € |
| 250 | 0,79428 € | 198,57 € |
| 500 | 0,76144 € | 380,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72996 € | 729,96 € |
| 2.000 | 0,69981 € | 1.399,62 € |
| 3.000 | 0,68275 € | 2.048,25 € |
| 5.000 | 0,66188 € | 3.309,40 € |
| 7.000 | 0,64848 € | 4.539,36 € |
| 10.000 | 0,63458 € | 6.345,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

