


S233025T-25.000-R | |
|---|---|
DigiKey Part Number | 3997-S233025T-25.000-RTR-ND - Tape & Reel (TR) 3997-S233025T-25.000-RCT-ND - Cut Tape (CT) 3997-S233025T-25.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S233025T-25.000-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S233025T-25.000-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,87800 € | 21,95 € |
| 50 | 0,84180 € | 42,09 € |
| 100 | 0,80690 € | 80,69 € |
| 250 | 0,76308 € | 190,77 € |
| 500 | 0,73152 € | 365,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70128 € | 701,28 € |
| 2.000 | 0,67231 € | 1.344,62 € |
| 3.000 | 0,65592 € | 1.967,76 € |
| 5.000 | 0,63586 € | 3.179,30 € |
| 7.000 | 0,62299 € | 4.360,93 € |
| 10.000 | 0,60964 € | 6.096,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

