
S22805-27.000-A-X1-R | |
|---|---|
DigiKey Part Number | 2754-S22805-27.000-A-X1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S22805-27.000-A-X1-R |
Description | OSC 27MHZ HCMOS SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S22805-27.000-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |

