
S21810T-27.000-X1-LE0.78-R | |
|---|---|
DigiKey Part Number | 3997-S21810T-27.000-X1-LE0.78-RTR-ND - Tape & Reel (TR) 3997-S21810T-27.000-X1-LE0.78-RCT-ND - Cut Tape (CT) 3997-S21810T-27.000-X1-LE0.78-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S21810T-27.000-X1-LE0.78-R |
Description | XO LOW EMI HCMOS 27MHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S21810T-27.000-X1-LE0.78-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.78%, Center Spread | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,42360 € | 35,59 € |
| 50 | 1,36500 € | 68,25 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,23748 € | 309,37 € |
| 500 | 1,18634 € | 593,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13733 € | 1.137,33 € |
| 2.000 | 1,09039 € | 2.180,78 € |
| 3.000 | 1,06385 € | 3.191,55 € |
| 5.000 | 1,03135 € | 5.156,75 € |
| 7.000 | 1,01051 € | 7.073,57 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

