
S21802T-50.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S21802T-50.000-X-RTR-ND - Tape & Reel (TR) 3997-S21802T-50.000-X-RCT-ND - Cut Tape (CT) 3997-S21802T-50.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S21802T-50.000-X-R |
Description | XO 50MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S21802T-50.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,73680 € | 18,42 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,67690 € | 67,69 € |
| 250 | 0,64008 € | 160,02 € |
| 500 | 0,61360 € | 306,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56560 € | 565,60 € |
| 2.000 | 0,54223 € | 1.084,46 € |
| 3.000 | 0,52901 € | 1.587,03 € |
| 5.000 | 0,51282 € | 2.564,10 € |
| 7.000 | 0,50244 € | 3.517,08 € |
| 10.000 | 0,49166 € | 4.916,60 € |
| 12.000 | 0,48625 € | 5.835,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

