


S212025-24.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S212025-24.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S212025-24.000-X-R |
Description | XO 2520 HCMOS 24MHz 1.2V |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.2V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,66280 € | 16,57 € |
| 50 | 0,61200 € | 30,60 € |
| 250 | 0,56944 € | 142,36 € |
| 1.000 | 0,54394 € | 543,94 € |
| Unit Price without VAT: | 0,66280 € |
|---|---|
| Unit Price with VAT: | 0,78873 € |

