50 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S16M030-50.000-X-R

DigiKey Part Number
2754-S16M030-50.000-X-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S16M030-50.000-X-R
Description
XO 1612 HCMOS 50MHz 1.62~3.63V
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
1.62V ~ 3.63V
Series
Frequency Stability
±30ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
8mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 50 days from Aker Technology USA
A separate 17,13 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
251,07080 €26,77 €
500,99380 €49,69 €
2500,92524 €231,31 €
1.0000,88240 €882,40 €
Unit Price without VAT:1,07080 €
Unit Price with VAT:1,27425 €