
S16M030-24.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S16M030-24.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S16M030-24.000-X-R |
Description | XO 1612 HCMOS 24MHz 1.62~3.63V |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,87600 € | 46,90 € |
| 50 | 1,74700 € | 87,35 € |
| 250 | 1,63516 € | 408,79 € |
| 1.000 | 1,54047 € | 1.540,47 € |
| Unit Price without VAT: | 1,87600 € |
|---|---|
| Unit Price with VAT: | 2,23244 € |

