


S16M030-12.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S16M030-12.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S16M030-12.000-X-R |
Description | XO 1612 HCMOS 12MHz 1.62~3.63V |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,86760 € | 46,69 € |
| 50 | 1,73920 € | 86,96 € |
| 250 | 1,62772 € | 406,93 € |
| 1.000 | 1,53349 € | 1.533,49 € |
| Unit Price without VAT: | 1,86760 € |
|---|---|
| Unit Price with VAT: | 2,22244 € |

