
S1633030-32.768K-X-15-R | |
|---|---|
DigiKey Part Number | 3997-S1633030-32.768K-X-15-RTR-ND - Tape & Reel (TR) 3997-S1633030-32.768K-X-15-RCT-ND - Cut Tape (CT) 3997-S1633030-32.768K-X-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1633030-32.768K-X-15-R |
Description | XO 32.768 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,64800 € | 41,20 € |
| 50 | 1,57960 € | 78,98 € |
| 100 | 1,51420 € | 151,42 € |
| 250 | 1,43200 € | 358,00 € |
| 500 | 1,37282 € | 686,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31614 € | 1.316,14 € |
| 2.000 | 1,26184 € | 2.523,68 € |
| 3.000 | 1,23114 € | 3.693,42 € |
| 5.000 | 1,19356 € | 5.967,80 € |
| 7.000 | 1,16945 € | 8.186,15 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

