
S163303-48.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S163303-48.000-X-RTR-ND - Tape & Reel (TR) 3997-S163303-48.000-X-RCT-ND - Cut Tape (CT) 3997-S163303-48.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S163303-48.000-X-R |
Description | OSC 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S163303-48.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | - | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,06700 € | 20,67 € |
| 25 | 1,95480 € | 48,87 € |
| 50 | 1,87400 € | 93,70 € |
| 100 | 1,79650 € | 179,65 € |
| 250 | 1,69896 € | 424,74 € |
| 500 | 1,62878 € | 814,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56156 € | 1.561,56 € |
| 2.000 | 1,49716 € | 2.994,32 € |
| 3.000 | 1,46076 € | 4.382,28 € |
| 5.000 | 1,41619 € | 7.080,95 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

