
S161805-27.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S161805-27.000-X-RTR-ND - Tape & Reel (TR) 3997-S161805-27.000-X-RCT-ND - Cut Tape (CT) 3997-S161805-27.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S161805-27.000-X-R |
Description | XTAL OSC 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz MHz Crystal HCMOS Oscillator 1.8V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,64800 € | 41,20 € |
| 50 | 1,57960 € | 78,98 € |
| 100 | 1,51420 € | 151,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43200 € | 358,00 € |
| 500 | 1,37282 € | 686,41 € |
| 750 | 1,33939 € | 1.004,54 € |
| 1.250 | 1,29841 € | 1.623,01 € |
| 1.750 | 1,27212 € | 2.226,21 € |
| 2.500 | 1,24485 € | 3.112,12 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

